Keystone 24434

Standoff, Metric Hex Female, Aluminum Clear Iridite, M3 Thread, 12 Mm L
$ 0.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24434.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.89%

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24443
Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone24433
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone24445
Standoff Hex F M3 X 0.5-THD 5.5mm-A/F Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 24434 provided by its distributors.

STANDOFF, METRIC HEX FEMALE, ALUMINUM CLEAR IRIDITE, M3 THREAD, 12 MM L
Standoff Hex F M3 X 0.5-THD 5mm-A/F Aluminum Clear Iridite
Aluminum 5mm Hex Female Standoff
Metric Standoff-Aluminum |Keystone 24434
Metric aluminum standoff. M3 x 12mm L
Standoffs & Spacers 5.0 HEX 12.0mm ALUM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO