Keystone 24424

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Aluminum ASTM B211 Clear Iridite
$ 0.292

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24424.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-2.79%

Related Parts

Keystone24423
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone24434
STANDOFF, METRIC HEX FEMALE, ALUMINUM CLEAR IRIDITE, M3 THREAD, 12 MM L
Keystone24444
Aluminum 5.5mm Hex Female Standoff

Descriptions

Descriptions of Keystone 24424 provided by its distributors.

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Aluminum ASTM B211 Clear Iridite
FEMALE ALUMINUM STANDOFF (METRIC) | Keystone Electronics 24424
Aluminum 4.5mm Hex Female Standoff
HEX STANDOFF M2.5X0.45 ALUM 12MM
Standoffs & Spacers 4.5 HEX 12.0mm ALUM
Female Aluminum Threaded Standoffs

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO