Keystone 24423

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Aluminum ASTM B211 Clear Iridite
$ 0.259

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24423.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-3.59%

CAD Models

Download Keystone 24423 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-04-09

Related Parts

Keystone24443
Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone24433
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone24422
STANDOFF, METRIC HEX FEMALE, ALUMINUM CLEAR IRIDITE, M2.5 THREAD, 8 MM L

Descriptions

Descriptions of Keystone 24423 provided by its distributors.

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Aluminum ASTM B211 Clear Iridite
Aluminum 4.5mm Hex Female Standoff
Female Aluminum Standoff (Metric) |Keystone 24423
4.5 x 10 mm Aluminum Clear Iridite Finish Threaded HEX Standoff
HEX STANDOFF M2.5X0.45 ALUM 10MM
Standoffs & Spacers 4.5 HEX 10.0mm ALUM
Metric Hardware 4.5 HEX 10.0mm ALUM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO