Keystone 1991-2

Micro Pin, Pin Size .018", .26" Long, Press Fit Mount, Brass, Tin Plate
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1991-2.

Keystone

Datasheet1 page13 years ago

IHS

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1425-2
Swage Mount Micro Pin, No Insulation, Single Crimp Rohs Compliant: Yes |Keystone 1425-2
Keystone1425-3
MIRCO PIN, .040 PCB, SWAGE MOUNT, .433 LENGTH, BRASS, TIN PLATED
Keystone1422-3
PC Pin Terminal Connector Through Hole Tin 0.040 (1.02mm) Dia"
1.57mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact

Descriptions

Descriptions of Keystone 1991-2 provided by its distributors.

MICRO PIN, PIN SIZE .018",.26" LONG, PRESS FIT MOUNT, BRASS, TIN PLATE
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Terminal PIN Press Fit ST Thru-Hole
Micro Pin Rohs Compliant: Yes |Keystone 1991-2
Test Probes .080 Tin Micro pin .026 mntg hole

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO