Keystone 1422-3

PC Pin Terminal Connector Through Hole Tin 0.040 (1.02mm) Dia"
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1422-3.

Keystone

Datasheet1 page13 years ago

IHS

DigiKey

Future Electronics

Newark

Inventory History

3 month trend:
+62.08%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1425-2
Swage Mount Micro Pin, No Insulation, Single Crimp Rohs Compliant: Yes |Keystone 1425-2
Keystone1425-3
MIRCO PIN, .040 PCB, SWAGE MOUNT, .433 LENGTH, BRASS, TIN PLATED
Keystone1427-3
Plugs, Pins, Jacks and Sockets MICRO PIN .025 DIA.
1.57mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact
Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0

Descriptions

Descriptions of Keystone 1422-3 provided by its distributors.

PC Pin Terminal Connector Through Hole Tin 0.040 (1.02mm) Dia"
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Terminal PIN Solder ST Thru-Hole
MICRO PIN,.04",.395" LONG, SWAGE MOUNT, BRASS, TIN PLATE
Plugs, Pins, Jacks and Sockets MICRO PINS .04 TIN
Circuit Board Hardware - PCB MICRO PINS .04 TIN
Pin Rohs Compliant: Yes |Keystone 1422-3

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO