Keystone 1425-2

Micro Pin Terminal Brass PIN 10.21mm Bright Tin
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1425-2.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet2 pages17 years ago

IHS

Farnell

DigiKey

Sager Electronics

Inventory History

3 month trend:
+85.73%

CAD Models

Download Keystone 1425-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

1.57mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact
Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0
Keystone1378-1
Brass Solder Mount 0.039 inch Diameter 0.173 inch Length Micro Pin
TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity1217861-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032", Brass, 1.4 mm, Tin, FASTON 250

Descriptions

Descriptions of Keystone 1425-2 provided by its distributors.

Micro Pin Terminal Brass PIN 10.21mm Bright Tin
Terminal Pin, Solder, Straight, Thru-Hole
Tin 0.043 inch Diameter 0.082 in Length Swage Mount Micro Pin
Swage Mount Micro Pin, No Insulation, Si; |Keystone 1425-2
Plugs, Pins, Jacks and Sockets .040 SWAGE PIN
Circuit Board Hardware - PCB .040 SWAGE PIN
PIN .040" .082"L SWAGE MOUNT SN

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO