Keystone 1947

Spacer Bolt Material, bolt: CuZn(Sn) Thread D: UNC 4-40 L: 25.40 mm P1: 6.35 mm P2: 4.75 mm
$ 0.981
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1947.

Sager Electronics

Datasheet1 page13 years ago

TME

element14

Future Electronics

Newark

Inventory History

3 month trend:
-4.81%

Related Parts

Keystone1954
Brass 6 - 32 Thread .750 inch Long Male / Female Hex Standoff
Keystone7212
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel
Keystone7201
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel

Descriptions

Descriptions of Keystone 1947 provided by its distributors.

Spacer Bolt Material, bolt: CuZn(Sn) Thread D: UNC 4-40 L: 25.40 mm P1: 6.35 mm P2: 4.75 mm
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
Spacer/Standoff Hex Brass 6.4Mm X 25.4Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:25.4Mm; Overall Length:30.1Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 1947

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO