Keystone 7212

Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel
$ 1.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7212.

Sager Electronics

Datasheet1 page13 years ago

element14

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.24%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-11

Related Parts

Keystone7201
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel
Keystone1948
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1961
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Keystone 7212 provided by its distributors.

Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel
SPACER/STANDOFF HEX BRASS 6.4MM X 28.6MM
Hex Male/Female 6-32 Threaded Standoff-.
RS APAC
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
STANDOFF HEX M/F 1.125"L 6-32 BR
Spacers and Standoffs NB 1.125 M/F THRD
Spacer/Standoff Hex Brass 6.4Mm X 28.6Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Male-Female; Body Length:28.6Mm; Overall Length:35Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 7212

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO