Keystone 7201

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel
$ 0.646

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7201.

Sager Electronics

Datasheet1 page13 years ago

TME

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.70%

Related Parts

Keystone7211
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1945
Spacer Bolt Material, bolt: CuZn(Sn) Thread D: UNC 4-40 L: 15.88 mm P1: 6.35 mm P2: 4.75 mm
Keystone1953
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Keystone 7201 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel
Ø 0.25 x 0.875 inch 4 - 40 Threaded Brass Nickel Plated Male / Female Standoff
STANDOFF HEX M/F .875"L 4-40 BR
Spacers and Standoffs NB .875 M/F THRD
Spacer/Standoff Hex Brass 6.4Mm X 22.2Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:22.2Mm; Overall Length:26.9Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 7201

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO