Keystone 1903A

Standoff, 1/4 Hex, Female, Threaded 6-32, Length .250, Nylon 6/6, UL94V-2
$ 0.512

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1903A.

element14 APAC

Datasheet1 page13 years ago

Farnell

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.36%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone2208
Threaded Standoff Aluminum Clear Iridite Female 6-32 x 6-32 Female 0.25 in. L Spacer
Keystone2201
Threaded Standoff Aluminum Clear Iridite 4-40 Female x 4-40 Female 0.25 in. L Spacer
Keystone1450A
Standoffs & Spacers .250 x .250 4-40 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Keystone 1903A provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .250, NYLON 6/6, UL94V-2
Nylon 6 - 32 Thread .250 inch Long Female Hex Standoff
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Standoffs & Spacers Hex Threaded Stdoff .250 L 6-32 Nyl
ER - Standoff; 0.250 in.; #6-3
RS APAC
STANDOFF HEX .250"L 6-32THR NYL
Spacers and Standoffs 6-32 HEX 1/4 SPCR
Spacer/Standoff, Nylon, 6.4Mm X 6.4Mm; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Female; Body Length:6.35Mm; Overall Length:6.35Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 1903A

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1903A.