Keystone 1582-2

Terminal; Hollow Turret; Solder; .328 Length; .156 Od; .093 Panel; Brass/tin
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1582-2.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

IHS

DigiKey

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1526-2
TERMINAL, DUAL TURRET, SOLDER, .156 LENGTH, .094 OD, .062 PANEL, BRASS/TIN
Keystone1502-2
TERMINAL, DUAL TURRET, SOLDER, .219 LENGTH, .125 OD, .062 PANEL, BRASS/TIN
Keystone1573-2
TERMINAL, DUAL TURRET, SOLDER, .186 LENGTH, .062 PANEL, BRASS/TIN

Descriptions

Descriptions of Keystone 1582-2 provided by its distributors.

TERMINAL; HOLLOW TURRET; SOLDER; .328 LENGTH; .156 OD; .093 PANEL; BRASS/TIN
Terminal; Turret; Single Ended; 0.328 in. Height x 0.109 in. Diameter Turret; 0.082 in. x 0.105 in. Mount; Swage; 0.062 in. Thickness Board; Bright Electro Tin Plated Brass; Installation: Staking Tool TL-5
Terminal, Turret, 0.079In, Thd; Insulation:Non Insulated; Mounting Hole Dia:1.98Mm; Terminal Plating:Tin; Overall Length:11.1Mm; Length - Below Flange:2.7Mm; Board Thickness:0.062"; Connector Type:Turret; Contact Material:Brass Rohs Compliant: Yes |Keystone 1582-2
TERMINAL, TURRET, 0.079IN, THD; Connecto; TERMINAL, TURRET, 0.079IN, THD; Connector Type:Turret; Termination Method:Through Hole; Stud/Tab Size:0.079"; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Board Thickness:0.062"; Connector Type:Turret

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO