
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 36-1547A-ND | 595 | 1 | Bulk | ||||||||
| Future Electronics | 1547A | 53 | 500 | Bulk | ||||||||
| Interstate Connecting Components | 1547A | 0 | 9h | |||||||||
| Heilind Americas | 1547A | 0 | 11h | |||||||||
| Bisco | 1547A | 100 | 20h |
Descriptions of Keystone 1547A provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: