Keystone 1503-3

Double Turret Terminal .141" Long
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1503-3.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

IHS

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.79%

CAD Models

Download Keystone 1503-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1502-2
TERMINAL, DUAL TURRET, SOLDER, .219 LENGTH, .125 OD, .062 PANEL, BRASS/TIN
Keystone1526-2
TERMINAL, DUAL TURRET, SOLDER, .156 LENGTH, .094 OD, .062 PANEL, BRASS/TIN
Keystone1573-2
TERMINAL, DUAL TURRET, SOLDER, .186 LENGTH, .062 PANEL, BRASS/TIN

Descriptions

Descriptions of Keystone 1503-3 provided by its distributors.

Double Turret Terminal .141" Long
Turret Terminal Brass 12.73mm Bright Electro Tin
Turret Terminal Connector Single End 0.36" Tin
0.141 inch Length Brass Double Turret Terminal
TERMINAL, 0.112 IN., 0.187 IN., BRIGHT ELECTRO-TIN
Circuit Board Hardware - PCB .141 X 3/32 TURRET
TERM TURRET SINGLE L=9.14MM TIN
Terminal; Turret; Single Ended; 0.360 in. Height x 0.145 in. Diameter Turret; 0.116 in. x 0.141 in. Mount; Swage; 0.093 in. Thickness Board; Bright Electro Tin Plated Brass; Installation: Staking Tool TL-8
TERMINAL, TURRET, 0.112IN, THD; Connecto; TERMINAL, TURRET, 0.112IN, THD; Connector Type:Turret; Termination Method:Through Hole; Stud/Tab Size:0.112"; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Board Thickness:0.093"; Body Material:Brass

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO