Keystone 1455-3

Terminal Rohs Compliant: Yes |Keystone 1455-3
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1455-3.

Keystone

Datasheet1 page13 years ago

IHS

DigiKey

Newark

Sager Electronics

Inventory History

3 month trend:
-3.96%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.479
$ 0.85
Stock
10,811
10
Authorized Distributors
6
6
Gender
-
-
Wire/Cable Gauge
-
-
Mount
Through Hole
Through Hole
Termination
PC Pin
PC Pin
Insulation
Non-Insulated
Non-Insulated
Orientation
-
-
Contact Plating
Tin
Gold
Contact Material
Brass
Brass
Color
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1425-2
Swage Mount Micro Pin, No Insulation, Single Crimp Rohs Compliant: Yes |Keystone 1425-2
Keystone1425-3
MIRCO PIN, .040 PCB, SWAGE MOUNT, .433 LENGTH, BRASS, TIN PLATED
Keystone1455-2
Terminal Rohs Compliant: Yes |Keystone 1455-2

Descriptions

Descriptions of Keystone 1455-3 provided by its distributors.

Terminal Rohs Compliant: Yes |Keystone 1455-3
MICRO PINS,.08",.525" LONG, SWAGE MOUNT, BRASS, TIN PLATE
Circuit Board Hardware - PCB .08TIN SWAGE MNT PIN
Test Plugs & Test Jacks .08TIN SWAGE MNT PIN
Spacers and Standoffs .08TIN SWAGE MNT PIN

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO