Keystone 1249

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1249.

IHS

Datasheet1 page12 years ago

Future Electronics

Mouser

Sager Electronics

Newark

Inventory History

3 month trend:
+34.35%

CAD Models

Download Keystone 1249 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
Keystone4966
Flat terminal; male; right angle; 6.4x0.81mm; THT; tinned brass
Keystone1287-ST
CONN QC TAB 0.250 SOLDER / 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Keystone1289
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL LENGTH .540 PCB MALE
PC BOARD PINS(TIN PLATED) | Molex Incorporated 08-50-0401

Descriptions

Descriptions of Keystone 1249 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Test Plugs & Test Jacks TP TERM BRS MATTE TINNED PLATED
Test Connectors, Probes & Testleads TP TERM BRS TIN PL
Conn Test Point 1 POS Wire Wrap ST Thru-Hole 1 Port
TEST POINT PC LOOP THM HEIGHT .445 BRASS/TIN
ER - Terminal; Brass; Straight
RS APAC
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Latón; Contacto, Chapado:Estaño; Altura Externa:0.445"; Anchura Externa:0.118"; Conector, Tipo:Test Point; Diámetro Del Agujero De Montaje.:0.047Mm; Grosor:0.025" |Keystone 1249

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO