Keystone 1248

Terminal, Offset Leg, 6-32 Screw, Vertical, Solder Leg, Steel, Tin Plate, 15 Amps
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1248.

IHS

Datasheet1 page13 years ago

Keystone

Sager Electronics

Jameco

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Keystone 1248 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone7773
SNAP-IN MINI PC SCREW TERMINAL W/UNASSEMBLED SCREW | Keystone Electronics 7773
Keystone7787
Screw Terminal; Snap-In; Heavy Duty; Less Screw; Threaded 6-32; Brass/Matte Tin
Keystone7788
Vertical Snap In PC Mount M3 Thread Metric Screw Terminal (No Screw Supplied)

Descriptions

Descriptions of Keystone 1248 provided by its distributors.

TERMINAL, OFFSET LEG,6-32 SCREW, VERTICAL, SOLDER LEG, STEEL, TIN PLATE,15 AMPS
@OFFSET LEG 6-32x3/8"SCREW W/ TERMINAL LENGTH 0.55"LONG(10)
Terminal Rohs Compliant: Yes |Keystone 1248
Screw Terminal Steel 14.27mm Tin
Terminal; PC Screw; Offset Leg; No. 6-32 Threaded Stud Hole; 0.562 in. Length; 0.032 in. Bright Tin Plated Steel; 0.312 in. Width - Stud End; 0.187 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO