Keystone 1231

Contact Pin, Seamless, .566" Long, .156" O.d., Brass, Nickel Plate
$ 0.216

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1231.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
-0.66%

Supply Chain

Country of OriginTaiwan

Related Parts

Keystone1223
Seamless Push In .293 inch Long by .093 inch Wide Contact Pin
Keystone1226
CONTACT PIN, SEAMLESS, LENGTH .437, BARREL OD .093, BRASS, NICKEL PLATE
Keystone1224
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0
1.57mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact
Standard P.c. Board Pin |Mill-Max 3141-2-00-15-00-00-08-0

Descriptions

Descriptions of Keystone 1231 provided by its distributors.

CONTACT PIN, SEAMLESS,.566" LONG,.156" O.D.,BRASS, NICKEL PLATE
Plugs, Pins, Jacks and Sockets .156 CONTACT PIN
Circuit Board Hardware - PCB .156 CONTACT PIN
Pin Rohs Compliant: Yes |Keystone 1231
Pin Terminal Brass 17.6mm Nickel
CONN PC PIN CIRC 0.156DIA NICKEL

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO