Keystone 1224

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1224.

IHS

Datasheet1 page7 years ago

Keystone

RS (Formerly Allied Electronics)

Mouser

Future Electronics

Inventory History

3 month trend:
-6.14%

CAD Models

Download Keystone 1224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2010-11-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone1226
CONTACT PIN, SEAMLESS, LENGTH .437, BARREL OD .093, BRASS, NICKEL PLATE
Keystone1210
Seamless Contact Pin .566" Long
Keystone1223
Seamless Push In .293 inch Long by .093 inch Wide Contact Pin
Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0
1.57mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact
Standard P.c. Board Pin |Mill-Max 3141-2-00-15-00-00-08-0

Descriptions

Descriptions of Keystone 1224 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Seamless Contact Pin .357" Long
Plugs, Pins, Jacks and Sockets .093 SEAMLS CNTC PIN
Circuit Board Hardware - PCB .093 SEAMLS CNTC PIN
Connector Accessory, Contact, Brass
Pin Terminal, Brass, Nickel Plated
CONTACT PIN, 9.1MM, BRASS; Accessory Type: Contact Pin; For Use With: 1.57mm and 2.36mm Thick Boards; Product Range: - 96B8438
CONN PC PIN CIRC 0.093DIA NICKEL

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO