Keystone 1226

Contact Pin, Seamless, Length .437, Barrel Od .093, Brass, Nickel Plate
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1226.

IHS

Datasheet1 page3 years ago

Future Electronics

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.17%

CAD Models

Download Keystone 1226 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone1223
Seamless Push In .293 inch Long by .093 inch Wide Contact Pin
Keystone1224
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone1210
Seamless Contact Pin .566" Long
Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0
1.57mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact
0.018 (0.46mm) Dia Through Hole Gold PC Pin Terminal Connector"

Descriptions

Descriptions of Keystone 1226 provided by its distributors.

CONTACT PIN, SEAMLESS, LENGTH .437, BARREL OD .093, BRASS, NICKEL PLATE
Seamless Contact Pin .437" Long
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Plugs, Pins, Jacks and Sockets CONNECTOR
Pin Terminal Brass 14.3mm Nickel Plated
Circuit Board Hardware - PCB CONNECTOR
Connector Accessory, Contact, Brass
Toroidal Power Transformer, 300VA
CONN PC PIN CIRC 0.093DIA NICKEL

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO