Keystone 11074

Terminal Pin, Insulated, Ptfe, White, Pin Size .040, .585 L, Brass/tin
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 11074.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

1.57mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact
Keystone1425-2
Swage Mount Micro Pin, No Insulation, Single Crimp Rohs Compliant: Yes |Keystone 1425-2
Keystone1223
Seamless Push In .293 inch Long by .093 inch Wide Contact Pin
Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0
Standard P.c. Board Pin |Mill-Max 3141-2-00-15-00-00-08-0
Keystone1226
CONTACT PIN, SEAMLESS, LENGTH .437, BARREL OD .093, BRASS, NICKEL PLATE

Descriptions

Descriptions of Keystone 11074 provided by its distributors.

TERMINAL PIN, INSULATED, PTFE, WHITE, PIN SIZE .040, .585 L, BRASS/TIN
Circuit Board Hardware - PCB Insulated 0.585 in x 0.172 in
TERMINAL PIN PTFE INSULATE .585"
TERMINAL, PIN, THROUGH HOLE, WHITE; Product Range:-; Termination:Crimp; Wire Size AWG Min:-; Wire Size AWG Max:-; Conductor Area CSA:-; Pin Diameter:1mm; Insulator Colour:White; Insulator Material:PTFE (Polytetrafluoroethylene) RoHS Compliant: Yes

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO