Keysight Technologies U8031A

PowerSupply; 30VDC@6A, 30VDC@6A, 5VDC@3A; 375W; Manual; U8030 Series; 100/115/230VAC In
$ 2,973.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U8031A.

IHS

Datasheet8 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

B&K Precision1673
B&K Precision 1673 DC Power Supply, Triple Output, 2x 32V/6A, 5V/3A, 360W, 1670 Series
Keysight TechnologiesU8032A
AC-DC Regulated Power Supply Module, 3 Output, 375W, Hybrid
Keysight TechnologiesE3631A
AC-DC Unregulated Power Supply Module, 3 Output, 80W, Hybrid
Extech Instruments382213
Extech 382213 DC Power Supply, Triple Output, Adjust 30V/5A, Or 5V/12V, LCD, 382200 Series
B&K PrecisionBK1672
POWER SUPPLY, 3CH, 32V, 3A, ADJUSTABLE
Keysight TechnologiesE3630A
Power Supply; Triple Output Type of Power Supply; 6, , -20 V; 2.5, 0.5 A

Descriptions

Descriptions of Keysight Technologies U8031A provided by its distributors.

PowerSupply;30VDC@6A,30VDC@6A,5VDC@3A;375W;Manual;U8030 Series;100/115/230VAC In
AC-DC Regulated Power Supply Module, 3 Output, 375W, Hybrid
Laboratory power supply 2x30VDC/6A/375 W
DC power supply, low-cost. 30V/6A, 375 W
POWER SUPPLIES, DC, TRIPLE OUTPUT, 90W; Power Supply Output Type:Fixed; No. of Outputs:3; Output Voltage Min:5V; Output Voltage Max:30V; Output Current Min:3A; Output Current Max:6A; Power Rating:375W; Input Voltage:190V AC to 253V AC; Plug Type:Euro, UK; SVHC:No SVHC (19-Dec-2012); Height:179mm; Length:379mm; Load Regulation:0.01%; Manufacturers Warranty:3 Years; Output Current:6A; Output Current 2:6A; Output Current 3:3A; Output Voltage:30V; Output Voltage 2:30V; Output Voltage 3:5V; Width:212.3mm
AGILENT TECHNOLOGIES U8031A DC Power Supply, 6A (1 Output). More details: DC Power Supply, Voltage Output (1) 30V, Current Output (1) 6A, Voltage Output (2) 30V, Current Output (2) 6A, Voltage Output (3) 5V, Current Output (3) 3A, Line Regulation Less Than 0.01 Percent + 2mV, Load Regulation Less Than 0.01 Percent + 2mV, Meter Type Digital, Input 110V, Includes Product Reference CD, power cord, Certificate of calibration, Manufacturers Warranty Length 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC