POWER SUPPLY, 3CH, 32V, 3A, ADJUSTABLE; Power Supply Output Type:Adjustable, Fixed; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:3A; Power Rating:-; Su
Output Power W = 96 / Output Voltage 1 Max. V = 32 / Output Voltage 2 Max. V = 32 / Output Voltage 3 Max. V = 5 / Outputs = 3 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Current 3 Max. A = 3 / Output Type 1 = Adjustable / Output Type 2 = Adjustable / Output Type 3 = Fixed / Ripple & Noise (V) mV = 1 / Display Type = LED / Operating Temperature Min. °C = 10 / Operating Temperature Max. °C = 40 / Warranty = 2 Years / Programmable = No
B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names: