Keysight Technologies U2761A

Usb Modular Function Generator, 1-CHANNEL, 20 Mhz With AWG
$ 3,137
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U2761A.

Farnell

Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet8 pages18 years ago

Newark

RS (Formerly Allied Electronics)

TME

Related Parts

TektronixAFG2021
ARBITRARY /FUNCTION GENERATOR: 1CHANNEL 250MS/S 20MHZ SINE WAVEFORM 14 BITS
Keysight Technologies33509B
33509B / Waveform generator 33500B Series, 20 MHz, 1-channel RoHS Compliant: Yes
Keysight Technologies33511B
Keysight 33511B Waveform Generator, Arbitrary, 1 Channel, 20MHz, 160MS/s, 33500B Series
TektronixAFG3021C
ARBITRARY FUNCTION GENERATOR: 1 CHANNEL 25MHZ AFG3000 SERIES
B&K Precision4040B
B&K Precision 4040B Function Waveform Generator, Sweep, 1 Channel, 200MHz, DDS, 4000B Series
B&K Precision4040A
Sweep/Function Generator and Frequency Counter 20MHz with Digital Display

Descriptions

Descriptions of Keysight Technologies U2761A provided by its distributors.

USB MODULAR FUNCTION GENERATOR, 1-CHANNEL, 20 MHZ WITH AWG
USB Modular Function Generator; Signal Generator Type:ARB/Frequency/Signal/DDS; Bandwidth:20MHz; Modulation Type:Amplitude/Frequency/Phase/ASK/FSK; Sweep Time Range:1 mSec to 500 Sec; External Depth:180mm; External Width:117mm ;RoHS Compliant: NA
FUNCTION GENERATOR, 20MHZ, MODULAR; Signal Generator Type:ARB / Frequency / Signal / DDS; Bandwidth:20MHz; Modulation Type:AM, FM, PM, ASK, FSK and PSK; External Height:41mm; External Width:117mm; External Depth:180mm; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); External Length / Height:41mm; Impedance:50ohm; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Resolution:4 digits; Safety Category:IEC 61010-1:2001/EN61010-1:20010 (2nd Edition); Storage Temperature Max:70°C; Storage Temperature Min:-20°C; Supply Voltage DC Max:12VDC; Sweep Rate Range:1ms to 5000s

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC