Tektronix AFG3021C

Arbitrary Function Generator: 1 Channel 25MHZ AFG3000 Series
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for AFG3021C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix AFG3021C.

element14 APAC

Datasheet14 pages10 years ago
Datasheet8 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2016-01-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TektronixAFG2021
Tektronix AFG2021 20MHZ Arbitrary Function Generator with Colour Display
Keysight Technologies33509B
Keysight 33509B Function,Waveform Generator, Single Channel, 1 uHz to 20 MHz Sine, 33600A Series
Keysight Technologies33519B
Keysight 33519B Waveform/Function Generator, 1 CH, 30 MHz, LAN, GPIB, USB, 33500B Series
Keysight Technologies33511B
Keysight 33511B Waveform Generator, Arbitrary, 1 Channel, 20MHz, 160MS/s, 33500B Series
InstekAFG-2025
GW Instek AFG-2025 Arbitrary Function Generator 1-channel 25 MHz
InstekAFG-2125
GW Instek AFG-2125 Arbitrary Function Generator 25 MHz 1-channel

Descriptions

Descriptions of Tektronix AFG3021C provided by its distributors.

ARBITRARY FUNCTION GENERATOR: 1 CHANNEL 25MHZ AFG3000 SERIES
AFG3021C Arbitrary/Function Generator
Signal Generators
Arbitrary Functi
Signal Generator, Arb/Function, 25Mhz; Signal Generator Type:Arbitrary, Function; No. Of Channels:1 Channel; Product Range:Afg3000C Series; Bandwidth:25Mhz; Signal Generator Modulation:Am, Fm, Fsk, Pm, Pwm; Plug Type:Us Rohs Compliant: Yes |Tektronix AFG3021C

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFG3021C.