Tektronix AFG2021

Tektronix AFG2021 20MHZ Arbitrary Function Generator with Colour Display
$ 2,710
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix AFG2021.

element14 APAC

Datasheet12 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Supply Chain

Introduction Date2017-03-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keysight Technologies33509B
Keysight 33509B Function,Waveform Generator, Single Channel, 1 uHz to 20 MHz Sine, 33600A Series
Keysight Technologies33511B
Keysight 33511B Waveform Generator, Arbitrary, 1 Channel, 20MHz, 160MS/s, 33500B Series
TektronixAFG3021C
ARBITRARY FUNCTION GENERATOR: 1 CHANNEL 25MHZ AFG3000 SERIES
B&K Precision4040B
B&K Precision 4040B Function Waveform Generator, Sweep, 1 Channel, 200MHz, DDS, 4000B Series
B&K Precision4040A
Sweep/Function Generator and Frequency Counter 20MHz with Digital Display
B&K Precision4045B
20 MHz DDS Sweep Function Generator with Arb Function

Descriptions

Descriptions of Tektronix AFG2021 provided by its distributors.

Tektronix AFG2021 20MHZ Arbitrary Function Generator with Colour Display
Arbitrary /Function Generator: 1Channel, 250MS/s, 20MHz Sine Waveform, 14 bits, 3.5 Color LCD, 2U half rack, USB interface, without GPIB/LAN interface
Tektronix AFG2021 Arbitrary, Function Generator, 20 MHz, 14 bit, 250 MS/s, 128 kpts, AFG2000 Series
GENERATOR, FUNCTION, ARB, 20MHZ; Signal Generator Type: Arbitrary, Function; No. of Channels: 1 Channel; Product Range: AFG-2000 Series; Bandwidth: 20MHz; Signal Generator Modulation: FSK; Manufacturer Warranty: 3 Years; Plug

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX