Keysight Technologies MSOX2014A

Keysight MSOX2014A Mixed Signal Oscilloscope, 4/8 Channel, 100MHz, 1Mpts, 2GS/s, 2000 X-Series
$ 5,401
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX2014A.

Newark

Datasheet26 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages8 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesDSOX2014A
Keysight DSOX2014A Digital Oscilloscope, 4 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesDSOX3012A
Keysight DSOX3012A Digital Oscilloscope, 2 Channel, 100MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
TektronixDPO2014B
OSCILLOSCOPE BENCH 100 MHZ 4 CHANNELS DPO2000 SERIES
TektronixMSO2012B
MSO2012B MIXED SIGNAL OSCILLOSCOPE 2 ANALOGUE. CH. 16 DIGITAL. CH. 100MHZ
B&K Precision2555
2550 Series Digital Storage Oscilloscope, 4-Channels, 100 MHz Bandwidth

Descriptions

Descriptions of Keysight Technologies MSOX2014A provided by its distributors.

Keysight MSOX2014A Mixed Signal Oscilloscope, 4/8 Channel, 100MHz, 1Mpts, 2GS/s, 2000 X-Series
OSCILLOSCOPE, 100MHZ, 4 ANLG + 8 DGTL, 2GSPS; Scope Type:Bench; Scope Channels:4 Analog + 8 Digital; Bandwidth:100MHz; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:400V; External Height:204.4mm; External Width:380.6mm ;RoHS Compliant: NA
OSCILLOSCOPE, 4+16-CHANNEL, 100 MHZ; Scope Type:Digital Bench; Scope Channels:4; Bandwidth:100MHz; Meter Display Type:WVGA; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:8.5lb; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 2000 X-Series
AGILENT TECHNOLOGIES MSOX2014A Oscilloscope, 4 Channel, 100 MHz. More details: Mixed Signal Oscilloscope, Bench, Bandwidth (MHz) 100MHz, Rise Time 1.75ns, Max. Voltage 400, Max./Min. Sweep Speed 2 nS/div to 50 s/div, Trigger Sensitivity Int./Ext. 10mV/div internal/ 200mV external, Vertical Operating Modes Normal, Peak Detect, Averaging, High Resolution, Segmented, +-8 Divisions From Center Screen Sweep Magnification, Display 8.5 inch WVGA, Digital Storage Bandwidth 64M Internal, USB Stick Limit For External Storage, Memory Size 1Mpts

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC