Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies DSOX2014A

Keysight DSOX2014A Digital Oscilloscope, 4 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
$ 4,022.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX2014A.

Farnell

Datasheet24 pages8 years ago
Datasheet20 pages15 years ago
Datasheet1 page15 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.25%

Related Parts

Keysight TechnologiesDSOX3014A
Keysight DSOX3014A Digital Oscilloscope, 4 Channel, 100MHz, 2Mpts, 4GS/s, 8 bit, 3000A Series
B&K Precision2555
2550 Series Digital Storage Oscilloscope, 4-Channels, 100 MHz Bandwidth
TektronixDPO2014B
OSCILLOSCOPE BENCH 100 MHZ 4 CHANNELS DPO2000 SERIES
TektronixMDO3014
OSCILLOSCOPE, 100 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
TektronixMSO2014B
MSO2014B MIXED SIGNAL OSCILLOSCOPE, 4 ANALOGUE. CH., 16 DIGITAL. CH., 100MHZ
Keysight TechnologiesDSOX3014T
Keysight DSOX3014T Digital Oscilloscope, 4 Channel, 100MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series

Descriptions

Descriptions of Keysight Technologies DSOX2014A provided by its distributors.

Keysight DSOX2014A Digital Oscilloscope, 4 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
DIGITAL OSCILLOSCOPE 4 CH 100MHZ INFINIIVISION 2000 X-SERIES
OSCILLOSCOPE, 100MHZ, 4 ANLG, 2GSPS; Scope Type:Bench; Scope Channels:4 Analogue; Bandwidth:100MHz; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:400V; External Height:204.4mm; External Width:380.6mm ;RoHS Compliant: NA
OSCILLOSCOPE, 4-CHANNEL, 100MHZ; Scope Type:Digital Bench; Scope Channels:4; Bandwidth:100MHz; Meter Display Type:WVGA; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:8.5lb; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 2000 X-Series

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC