Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies DSOX3012A

Keysight DSOX3012A Digital Oscilloscope, 2 Channel, 100MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
$ 6,142.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX3012A.

Newark

Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet30 pages15 years ago
Datasheet26 pages15 years ago
Datasheet29 pages10 years ago
Datasheet29 pages12 years ago

RS (Formerly Allied Electronics)

Farnell

Related Parts

Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
TektronixMSO2012B
MSO2012B MIXED SIGNAL OSCILLOSCOPE 2 ANALOGUE. CH. 16 DIGITAL. CH. 100MHZ
TektronixDPO2012B
OSCILLOSCOPE BENCH 100 MHZ 2 CHANNELS DPO2000 SERIES
TektronixTPS2012B
OSCILLOSCOPE, DIGITAL STORAGE, 100 MHZ, 1GS/S, 2-CHANNELS, COLOR DISPLAY
Keysight TechnologiesDSOX3012T
Keysight DSOX3012T Digital Oscilloscope, 2 Channel, 100MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
B&K Precision2512
Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec

Descriptions

Descriptions of Keysight Technologies DSOX3012A provided by its distributors.

Keysight DSOX3012A Digital Oscilloscope, 2 Channel, 100MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
DIGITAL OSCILLOSCOPE, 2 CH, 100MHZ DSOX3012A
Oscilloscope Bench Type2x100MHz4 GS/s
Oscilloscope, 2-channel, 100MHz
AGILENT,SCOPE, 2-CHANNEL , 100 MHZ
OSCILLOSCOPE, 2-CHANNEL, 100MHZ; Scope Type:Digital Bench; Scope Channels:2; Bandwidth:100MHz; Meter Display Type:WVGA; Sampling Rate:2GSPS; Input Impedance:1Mohm; Rise Time:3.5ns; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:3.85kg; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 3000 X-Series

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC