Keysight Technologies MSOX2012A

Infiniivision 2000 X-series Msol, 2 Analog Plus 8 Digital Ch, 100 Mhz, MSOX2012A
$ 4,138
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX2012A.

Newark

Datasheet26 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages8 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Related Parts

Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesDSOX2014A
Keysight DSOX2014A Digital Oscilloscope, 4 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesDSOX3014A
Keysight DSOX3014A Digital Oscilloscope, 4 Channel, 100MHz, 2Mpts, 4GS/s, 8 bit, 3000A Series
B&K Precision2555
2550 Series Digital Storage Oscilloscope, 4-Channels, 100 MHz Bandwidth
TektronixDPO2012B
Tektronix DPO2012B 2 Channel Digital Storage Oscilloscope Bandwidth 100 MHz
InstekGDS-2102A
GDS-2102A VPO tal Oscilloscope, 2 CH, 100 MHz, 2 GS/s, RS-232, USB, GDS-2000A Series

Descriptions

Descriptions of Keysight Technologies MSOX2012A provided by its distributors.

INFINIIVISION 2000 X-SERIES MSOL,2 ANALOG PLUS 8 DIGITAL CH,100 MHZ, MSOX2012A
Keysight MSOX2012A Mixed Signal Oscilloscope, 2/8 Channel, 100MHz, 1Mpts, 2GS/s, 2000 X-Series
OSCILLOSCOPE, 100MHZ, 2 ANLG + 8 DGTL, 2GSPS; Scope Type:Bench; Scope Channels:2 Analogue + 8 Digital; Bandwidth:100MHz; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:400V; External Height:204.4mm; External Width:380.6mm ;RoHS Compliant: NA
OSCILLOSCOPE, 2+16-CHANNEL, 100 MHZ; Scope Type:Digital Bench; Scope Channels:2; Bandwidth:100MHz; Meter Display Type:WVGA; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:8.5lb; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 2000 X-Series
AGILENT TECHNOLOGIES MSOX2012A Oscilloscope, 2+8-channel, 100 MHz. More details: Mixed Signal Oscilloscope, Bench, Bandwidth (MHz) 100MHz, Rise Time 1.75ns, Max. Voltage 400, Max./Min. Sweep Speed 2 nS/div to 50 s/div, Trigger Sensitivity Int./Ext. 10mV/div internal/ 200mV external, Vertical Operating Modes Normal, Peak Detect, Averaging, High Resolution, Segmented, +-8 Divisions From Center Screen Sweep Magnification, Display 8.5 inch WVGA, Digital Storage Bandwidth 64M Internal, USB Stick Limit For External Storage, Memory Size 100kpts/channel

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC