Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix DPO2012B

Oscilloscope Bench 100 Mhz 2 Channels DPO2000 Series
$ 3,182.91
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix DPO2012B.

element14 APAC

Datasheet18 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

TektronixMSO2012B
MSO2012B MIXED SIGNAL OSCILLOSCOPE 2 ANALOGUE. CH. 16 DIGITAL. CH. 100MHZ
Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesDSOX3012A
Keysight DSOX3012A Digital Oscilloscope, 2 Channel, 100MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
B&K Precision2512
Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec
Keysight TechnologiesU2701A
USB MODULAR SCOPE, 2 CHANNELS, 100 MHZ, 500 MSA/S/CH | Keysight Technologies U2701A
B&K Precision2542B
Digital Storage Oscilloscope with Color LCD Display , 100 MHz Bandwidth, and LAN Connection

Descriptions

Descriptions of Tektronix DPO2012B provided by its distributors.

OSCILLOSCOPE BENCH 100 MHZ 2 CHANNELS DPO2000 SERIES
OSCILLOSCOPE, 2CH, 100MHZ, 1GSPS; Product Range:DPO2000B Series; Scope Channels:2 Channel; Bandwidth:100MHz; Sampling Rate:1GSPS; Display Memory
Oscilloscope; Digital Phosphor 100 Mhz 1 Gs/S 1M Record Length 2-Ch Color Display 5-Year Warranty And Certificate Of Traceable Calibration Standard |Tektronix DPO2012B
OSCILLOSCOPE, 2CH, 100MHZ, 1GSPS; Product Range: DPO2000B Series; Scope Channels: 2 Channel; Bandwidth: 100MHz; Sampling Rate: 1GSPS; Display Memory Depth: 1 Mpts; Calculated Rise Time: 3.5ns; Scope Display Type: TFT LCD Colour; Kit Contents: One 200MHz TPP0200 Passive Probe Per Channel (10: 1), OpenChoice Desktop Software, Certificate of Calibration; Manufacturer Warranty: 5 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm; Scope Type: Bench
Oscilloscope Dimensions L x W x H: 134 x 377 x 180 mm Time basis: 4 ns...100 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 3.6 kg Delivery with: 1 Probes / Channel / Documentation CD / Manual / Power Cable / Software / Calibration Certificate / Translated Front-panel Overlay Design: Bench Display: 7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 5 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Automated Search of Waveform Data / Bus Decoding (Optional) / Low-Pass Filter / Probe-Interface / Zoom Function / Bus Decoding (Optional) Interfaces: USB / Ethernet (LAN) (Optional) / USB Device (Control and Connect with a PC) / VGA Mathematical functions: Add / Subtract / Multiply / FFT Measuring function: Automatic parameter measurement / Cursor measuring / Duty cycle / RPM measurement / Serial Triggering and Analysis (optional) Series: D

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX