Keysight Technologies DSOX3054T

Keysight DSOX3054T Digital Oscilloscope, 4 Channel, 500MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
$ 18,813
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX3054T.

Newark

Datasheet37 pages11 years ago
Datasheet38 pages9 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
Datasheet37 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+20.00%

Related Parts

FLUKE-190-504/AM - Fluke Scopemeter 4Ch 500Mhz Color Americas (4419882)
TektronixMDO3054
OSCILLOSCOPE, 500 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Keysight TechnologiesDSOX3054A
Keysight DSOX3054A Digital Oscilloscope, 4 Channel, 500MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
FLUKE-190-504/UN/S - Fluke Scopemeter 4Ch 500Mhz Color Uni Scc (4419990)
FLUKE-190-504/UN - Fluke Scopemeter 4Ch 500Mhz Color Universal (4419929)
OSCILLOSCOPE, 4CH, 500MHZ, 5GS/S, W/AWG

Descriptions

Descriptions of Keysight Technologies DSOX3054T provided by its distributors.

Keysight DSOX3054T Digital Oscilloscope, 4 Channel, 500MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
OSCILLOSCOPE, 4-CH, 500MHZ, 5GSPS; Product Range: InfiniiVision 3000T X-Series; Scope Channels: 4 Channel; Bandwidth: 500MHz; Sampling Rate: 5GSPS; Display Memory Depth: 4 Mpts; Calculated Rise Time: 700ps; Scope Display Type:
Type of Oscilloscope = DSO / Bandwidth MHz = 500 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ps = 700 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Video / Trigger = USB / Interface Type = USB / Interface Type = GPIB / Interface Type = LAN / Interface Type = WVGA Video Out / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 100 W / Safety Category = CAT I 300 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSOX 3054T