Keysight Technologies 66105A

AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 66105A.

IHS

Datasheet8 pages7 years ago

Farnell

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Keysight TechnologiesN6776A
Keysight N6776A Basic DC Power Module, 1-Slot, 100V, 3A, 300W, N6700 Series
B&K PrecisionXLN10014
B&K Precision XLN10014 DC Power Supply, Single Output, 100V, 14.4A, 1.44kW, USB, XLN Series
Keysight TechnologiesN6736B
Keysight N6736B Basic DC Power Module, 1-Slot, 100V, 0.5A, 50W, N6700 Series
Keysight TechnologiesN5750A
DC Power Supply 150V, 5A, 750W; GPIB, LAN, USB, LXI

Descriptions

Descriptions of Keysight Technologies 66105A provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Bench Power Supply; Power Supply Type:Bench; Output Current:1.25A; Power Rating:150W; Supply Voltage:240VAC; Power Supply Mounting:Rack Mount; Calibrated:No; Line Regulation Constant Current:50 uA ;RoHS Compliant: NA
DC POWER MODULE - 120V, 1.25A, 150W; Power Supply Output Type:Variable; No. of Outputs:1; Output Voltage:120V; Output Current:1.25A; Power Rating:150W; Length:677.93mm; Width:425.7mm; Height:192mm; Weight Min:2.8kg; Approval Bodies:CSA, IEC, UL; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC