
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | Z0603C101BPWZT | 1,520 | 1K | |||||||||
| Arrow Electronics | Z0603C101BPWZT | 4 | 1 | |||||||||
| DigiKey | 399-9608-1-ND | 9,462 | 1 | Cut Tape | ||||||||
| TME | Z0603C101BPWZT | 1,520 | 10 | 43m | ||||||||
| element14 APAC | Z0603C101BPWZT | 0 | 10 | Custom Reel | 41m |
Download datasheets and manufacturer documentation for Yageo Group Z0603C101BPWZT.
Download Yageo Group Z0603C101BPWZT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group Z0603C101BPWZT provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group Z0603C101BPWZT.