Wurth Elektronik 782853121

Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0805 Automotive T/R
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 782853121.

Wurth Elektronik

Datasheet8 pages4 years ago

Inventory History

3 month trend:
+41.85%

CAD Models

Download Wurth Elektronik 782853121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 35mOhm DCR 0402 Paper T/R
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
TAIYO YUDENBKP1608HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2.7A 0.035Ohm DCR 0603 T/R
TAIYO YUDENFBMH1608HM101-TV
Ferrite Beads Power Chip 100Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 1.7A 0.035Ohm DCR 0402 Automotive T/R
Wurth Elektronik74279221281
BEAD, CORE-SOLID, 1206, FERRITE, 280 OHMS, 3500 MA, 25%, WE-MPSB SERIES

Descriptions

Descriptions of Wurth Elektronik 782853121 provided by its distributors.

Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0805 Automotive T/R
Ferrite Bead, 120 Ohm, 2.5A, 0805 Rohs Compliant: Yes |Würth Elektronik 782853121
WE-CBA SMT EMI Suppression Ferrite Bead
Impedance Ohm = 120 / Frequency MHz = 100 / Current Rating A = 2.5 / Maximum DC Resistance mOhm = 35 / Package Type = 0805 / Pins = 1 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBA / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)