Yageo Group T545H158M006ATE035

1500UF Solid Polymer Tantalum Electrolytic Capacitor, 6.3 V +/-20%, T545 Series
$ 3.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T545H158M006ATE035.

IHS

Datasheet4 pages2 years ago

Newark

Farnell

HQonline

TME

Inventory History

3 month trend:
-18.40%

CAD Models

Download Yageo Group T545H158M006ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 4.06
$ 4.06
Stock
61,278
363,285
363,285
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
55 mΩ
55 mΩ
Leakage Current
945 µA
945 µA
945 µA
Dissipation Factor
20 %
20 %
20 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-08-02
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXTCN4158M006R0055
Cap Tant Solid 1500uF 6.3V 4 CASE 20% (7.3 X 6 X 2mm) SMD 7361-20 0.055 Ohm 85°C T/R
Cap Tant Solid 1500uF 6.3V H CASE 20% (7.3 X 6.1 X 2mm) SMD 7260-20 0.055 Ohm 105°C T/R
1500UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR,6.3V DC +/-20%,592D SERIES
KYOCERA AVXTPSV158M004R0075
Cap Tant Solid 1500uF 4V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.075 Ohm 125°C T/R
KYOCERA AVXTLN4158M006R0100
Cap Tant Solid 1500uF 6.3V 4 CASE 20% (7.3 X 6.1 X 2mm) Inward L SMD 7361-20 0.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T545H158M006ATE035 provided by its distributors.

1500UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V +/-20%, T545 SERIES
Cap Tant Solid 1500uF 6.3V H CASE 20% (7.3 X 6 X 2mm) SMD 7260-20 0.035 Ohm 125°C Plastic T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2924
TANT POLY CAP, 1500UF, 6.3V, H SIZE/2924; Capacitance:1500µF; Capacitance Tolerance:± 20%; Voltage(DC):6.3V; Manufacturer Size Code:H; ESR:0.035ohm; Capacitor Case / Package:2924 [7361 Metric]; Product Length:7.3mm; Product Width:6mmRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.