
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 592D158X06R3X2T20H | 0 | 500 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 592D158X06R3X2T20H | 0 | 1 | Bulk | 5h | |||||||
| Avnet | 592D158X06R3X2T20H | 0 | 500 | 4d | ||||||||
| element14 APAC | 592D158X06R3X2T20H | 0 | 1 | Cut Tape | 17h | |||||||
| Win Source | WS-592D158X06R3X2T20H | 1,250 | 10 | 4h |
Download Vishay 592D158X06R3X2T20H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 592D158X06R3X2T20H provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: