Yageo Group T543X337M016AHW025

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
$ 12.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543X337M016AHW025.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-30.41%

CAD Models

Download Yageo Group T543X337M016AHW025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.686
$ 3.886
$ 3.886
Stock
8,192
222,238
222,238
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
25 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
785.75 mA
1 A
1 A
Height - Seated (Max)
-
4.2926 mm
4.2926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
NIC ComponentsNTP337M6.3TRD(25)F
Cap Tant Polymer 330uF 6.3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R
NIC ComponentsNTP337M2.5TRV(25)F
Cap Tant Polymer 330uF 2.5VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.025 Ohm 105C T/R
Cap Tant Solid 330uF 2.5V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.018 Ohm 105°C T/R
NIC ComponentsNTP337M6.3TRD(18)F
Cap Tant Polymer 330uF 6.3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.018 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T543X337M016AHW025 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Molded TANTALUM CAPACITOR tantalum capacitor 330muF 20%
CAP TANT POLY 330UF 16V 2917
330UF 16V 20% X

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543X337M016AH W025
  • T543X337M016AHW025.