Yageo Group T530X477M006AHE004

Cap Tant Organic 470uF 6.3VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.004 Ohm 125C T/R
$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T530X477M006AHE004.

IHS

Datasheet46 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+534%

CAD Models

Download Yageo Group T530X477M006AHE004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.16
$ 4.964
$ 4.964
Stock
54,129
52,672
52,672
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 mΩ
10 mΩ
10 mΩ
Leakage Current
296.1 µA
296.1 µA
296.1 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-03-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Organic 470uF 2VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
PanasonicEEF-SE0D471ER
Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C Embossed T/R
PanasonicEEF-SE0E471R
2917 (7343Metric) SP-Cap SE 2.5V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
PanasonicEEF-HX0E471R4
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 1000h 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T530X477M006AHE004 provided by its distributors.

Cap Tant Organic 470uF 6.3VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.004 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Tantalum Polymer Capacitors 470.uf 6.0V Rohs Compliant: No |Kemet T530X477M006AHE004
470¦ÌF 2000h@ 105¡ãC ¡À20% 6.3V 4m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
CAP, 470UF, 6.3V, TANT, POLYMER, CASE X;
T530X477M006AHE004, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T530X477M006AH E004