Panasonic EEF-HX0E471R4

Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 1000h 125C T/R
$ 0.873
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-HX0E471R4.

IHS

Datasheet7 pages6 years ago

Panasonic SCT

Master Electronics

Newark

Inventory History

3 month trend:
+61.21%

CAD Models

Download Panasonic EEF-HX0E471R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicEEF-HX0D471R4
Sp-Al Cap, Hx Series, 125C Rating, Smt Rohs Compliant: Yes |Panasonic EEF-HX0D471R4
PanasonicEEF-HX0D471R9
Sp-Al Cap, Hx Series, 125C Rating, Smt Rohs Compliant: Yes |Panasonic EEF-HX0D471R9
Panasonic6THB470M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
KYOCERA AVXTCJX477M006R0100
Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.1 Ohm 85°C T/R
KYOCERA AVXTCJY477M004R0015
Cap Tant Solid 470uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
KYOCERA AVXTCJY477M002R0015
Cap Tant Solid 470uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic EEF-HX0E471R4 provided by its distributors.

Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 1000h 125C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 125 ¡C
Panasonic SCT
HX Series 2917 2.5 V 470 uF 1 kHrs 125°C SMT Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap HX 2.5V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Capacitance:470Μf; Voltage Rating:2.5V; Ae Capacitor Case:2917 [7343 Metric]; Product Range:hx Series; Esr:0.0045Ohm; Lifetime @ Temperature:1000 Hours @ 125°C; Diameter:-; Height:-; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-HX0E471R4.
  • EEFHX0E471R4
  • EEFHX0E471R4.