Yageo Group T530X157M016ATE015

Cap Tant Solid 150uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R
$ 5.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T530X157M016ATE015.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-8.28%

CAD Models

Download Yageo Group T530X157M016ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.64
$ 5.51
$ 5.51
Stock
219,493
49,857
49,857
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
25 mΩ
25 mΩ
Leakage Current
240 µA
240 µA
240 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-12-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXTAJE157M020RNJ
Cap Tant Solid 150uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
Yageo GroupT491X157M020AT
Cap Tant Solid 150uF 20V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
Yageo GroupT491X157M016AT
Cap Tant Solid 150uF 16V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTAJE157M016RNJ
Cap Tant Solid 150uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125°C T/R
KYOCERA AVXTPSD157M016R0150
Cap Tant Solid 150uF 16V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T530X157M016ATE015 provided by its distributors.

Cap Tant Solid 150uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Tantalum Capacitors – Polymer; KEMET; T530X157M016ATE015; 150 µF; 15 mOhm; 20 %; 16 V
TANTALUM CAPACITOR, 150UF 16V 0.015 OHM 20%, 7343-43, FULL REEL; Capacitance: 150µF; Voltage Rating: 16V; Product Range: T530 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: X; ESR: 0.01

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T530X157M016ATE015.