
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | T530X108M003ATE010 | 481 | 1 | Cut Tape | ||||||||
| TTI | T530X108M003ATE010 | 0 | 500 | Tape & Reel | 2h | |||||||
| RS (Formerly Allied Electronics) | T530X108M003ATE010 | 0 | 500 | Bulk | 17h | |||||||
| Avnet | T530X108M003ATE010 | 0 | 500 | 4d | ||||||||
| TTI Europe | T530X108M003ATE010 | 0 | 500 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Yageo Group T530X108M003ATE010.
Download Yageo Group T530X108M003ATE010 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group T530X108M003ATE010 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T530X108M003ATE010.