Yageo Group T530D477M2R5ATE006

Capacitor, Tantalum SMD, High Capacitance, Ultra Low Esr, 470.UF 2.5V 20%
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T530D477M2R5ATE006.

IHS

Datasheet46 pages2 years ago

Farnell

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
-24.48%

CAD Models

Download Yageo Group T530D477M2R5ATE006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.75
$ 1.225
$ 1.225
Stock
62,432
395,852
395,852
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
6 mΩ
9 mΩ
9 mΩ
Leakage Current
117.5 µA
117.5 µA
117.5 µA
Dissipation Factor
8 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap, Tantalum Polymer, 470Uf, 2.5V, 2917 Rohs Compliant: Yes |Kemet T520V477M2R5ATE007
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.007 Ohm 105°C T/R
Panasonic2TPE470MAJGB
Panasonic 2TPE470MAJGB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
NIC ComponentsNTP477M2.5TRV(6)F
Cap Tant Polymer 470uF 2.5VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.006 Ohm 105C T/R
Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R
593D Series 470 uF ±20 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T530D477M2R5ATE006 provided by its distributors.

CAPACITOR, TANTALUM SMD, HIGH CAPACITANCE, ULTRA LOW ESR, 470.UF 2.5V 20%
Cap Tant Polymer 470uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-31 0.006 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Tantalum Capacitor, 470Uf, 2.5V, Full Reel; Capacitance:470Μf; Capacitance Tolerance:± 20%; Voltage(Dc):2.5V; Manufacturer Size Code:D; Esr:0.006Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Qualification:- Rohs Compliant: Yes |Kemet T530D477M2R5ATE006
CAP, 470UF, 2.5V, TANT, POLYMER, CASE D; Capacitance:470µF; Voltage Rating:2.5V; Product Range:T530 KO-CAP® Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:D; ESR:0.006ohm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T530D477M2R5ATE006.