
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-10533-1-ND | 3,273 | 1 | Cut Tape | ||||||||
| TTI Europe | T529P226M006AAE200 | 3,000 | 3K | Tape & Reel | 21h | |||||||
| Avnet | T529P226M006AAE200 | 0 | 3K | 20h | ||||||||
| RS (Formerly Allied Electronics) | T529P226M006AAE200 | 0 | 5 | Bulk | 5h | |||||||
| TTI Asia | T529P226M006AAE200 | Contact | 21h |
Download datasheets and manufacturer documentation for Yageo Group T529P226M006AAE200.
Download Yageo Group T529P226M006AAE200 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group T529P226M006AAE200 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T529P226M006AAE200.