Yageo Group T521X336M050ATE050

Cap Tant Solid 33uF 50V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.05 Ohm 125°C T/R
$ 2.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521X336M050ATE050.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group T521X336M050ATE050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.983
$ 2.983
$ 2.983
Stock
75,863
131,551
131,551
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
75 mΩ
75 mΩ
Leakage Current
165 µA
165 µA
165 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic63SXE33M
Cap Aluminum Polymer 33uF 63V 20% Aluminum Cylindrical Can 3.5mm 25m Ohm 930mA 1000 hr 125°C
Panasonic63SXV33M
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 0.93A 1000h 125C T/R
KYOCERA AVXPCV1J330MCL1GS
Cap Aluminum Polymer 33uF 63VDC 20% (10 X 10mm) SMD 0.031 Ohm 2200mA 3000h 105C Automotive T/R
United Chemi-ConHHXA630ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10mm) SMD 0.04 Ohm 1100mA 4000h 125C Automotive T/R
United Chemi-ConHHXB630ARA330MHA0G
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Wurth Elektronik870055875003
WCAP-PTHR Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 33muF 63V

Descriptions

Descriptions of Yageo Group T521X336M050ATE050 provided by its distributors.

Cap Tant Solid 33uF 50V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.05 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
CAP, 33UF, 50V, TANT, POLY, CASE X; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage(DC):50V; Manufacturer Size Code:X; ESR:0.5ohm; Capacitor Case / Package:2917 [7343 Metric]; Product Length:7.3mm; Product Width:4.3mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.