Yageo Group T521W476M016ATE045

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521W476M016ATE045.

IHS

Datasheet46 pages2 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T521W476M016ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.145
$ 1.836
$ 1.836
Stock
68,433
228,424
228,424
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
55 mΩ
55 mΩ
Leakage Current
75.2 µA
75.2 µA
75.2 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXTCJX476M016R0045
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.045 Ohm 105°C T/R
Panasonic20TQC47MYFT
Panasonic 20TQC47MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic16TQC47MYFT
Panasonic 16TQC47MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJX476M020R0055
Cap Tant Solid 47uF 20V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.055 Ohm 105°C T/R
KYOCERA AVXTCJX476M016R0070
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.07 Ohm 105°C T/R
PanasonicEEF-CT1C470R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C

Descriptions

Descriptions of Yageo Group T521W476M016ATE045 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
47¦ÌF 2000h@ 105¡ãC ¡À20% 16V 45m¦¸@ 100kHz 2917 7.3mm*4.3mm*1.5mm
T521W476M016ATE045, YAGEO / KEMET ELECTRONICS
CAP, 47µF, 16V, 20%; Capacitance: 47µF; Voltage Rating: 16V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: W; ESR: 0.045ohm; Operating Temperature Min: -55°C; Operating Temperatur

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.