Yageo Group T521B226M020ATE090

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521B226M020ATE090.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
-61.44%

CAD Models

Download Yageo Group T521B226M020ATE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 0.904
Stock
103,437
180,828
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
20 V
20 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
Leakage Current
44 µA
132 µA
Dissipation Factor
-
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group T521B226M020ATE090 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411
Cap Tant Polymer 22uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21,B 90 mOhm 105°C T/R
Avnet Japan
22¦ÌF 2000h@ 105¡ãC ¡À20% 20V 90m¦¸@ 100kHz 1411 3.5mm*2.8mm*2mm
T521B226M020ATE090, YAGEO / KEMET ELECTRONICS
TANT POLY CAP, 22UF, 1.2A, 20V, 1411; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage(DC):20V; Manufacturer Size Code:B; ESR:0.09ohm; Capacitor Case / Package:1411 [3528 Metric]; Product Length:3.5mm; Product Width:2.8mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.