Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20TQC22MYFB

Panasonic 20TQC22MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20TQC22MYFB.

IHS

Datasheet7 pages7 years ago

element14 APAC

Upverter

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-78.40%

CAD Models

Download Panasonic 20TQC22MYFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 2.35
Stock
555,190
113,809
Authorized Distributors
6
5
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
Leakage Current
132 µA
44 µA
Dissipation Factor
10 %
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupT494B226M016AT
Cap Tant Solid 22uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Yageo GroupT491B226M016AT
Cap Tant Solid 22uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.2 Ohm 125C T/R
Yageo GroupT491B226K020AT
CAP TANT 22UF 10% 20V 1411 / 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 4Ohm
Vishay 293D226X9016B2TE3 SMD Tantalum Capacitor 22 µF 16 V 3.5x2.8x1.9 mm
EXTREME 22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,16V DC +/-10%,TR3 SERIES
Cap Tant Solid 22uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 20TQC22MYFB provided by its distributors.

Panasonic 20TQC22MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 22uF 20V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.09 Ohm 105°C Embossed T/R
Avnet Japan
Conductive Polymer Tantalum Solid Capacitor, 22 µF, -55 to 105 ¡C
Panasonic SCT
TQC Series 22 uF 20 V ±20% SMT Polymer Solid Tantalum Capacitor
22UF SOLID POLYMER TANTALUM CAPACITOR, 20 V DC +/-20%, POSCAP SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411
CAP, 22UF, 20V, TANT, POLYMER, CASE B2;; CAP, 22UF, 20V, TANT, POLYMER, CASE B2; Capacitance:22µF; Voltage Rating:20V; Product Range:POSCAP TQC Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:B2; ESR:0.09ohm;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20TQC22MYFB.
  • 20TQC22MYFB..