Yageo Group T521B156M020ATE090

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521B156M020ATE090.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-8.68%

CAD Models

Download Yageo Group T521B156M020ATE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic25TQC15MV
Conductive Polymer Tantalum Solid Capacitor, 15 µF, -55 to 105 ¡C
T55 Series 1411 15 uF 20 V ±20% SMT Solid Tantalum Chip Capacitor
PanasonicEEF-CX1E150R
Cap Aluminum Polymer 15uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R
KYOCERA AVXTCJY156M035R0100
Cap Tant Polymer 15uF 35VDC Y CASE 20%( 7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 105C T/R
KYOCERA AVXTCJY156M035R0070
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
Panasonic25SVPG15M
Cap Aluminum Polymer 15uF 25VDC 20%( 5 X 4.4mm) SMD 0.03 Ohm 2800mA 5000h 105C T/R

Descriptions

Descriptions of Yageo Group T521B156M020ATE090 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411
Cap Tant Polymer 15uF 20VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.09 Ohm 105C T/R
15¦ÌF ¡À20% 20V 90m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
T521B156M020ATE090, YAGEO / KEMET ELECTRONICS
KEMET T521B156M020ATE090 ポリマーコンデンサ
Cap, 15Μf, 20V, 20%; Capacitance:15Μf; Voltage Rating:20V; Product Range:T52X Ko-Cap® Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:B; Esr:0.09Ohm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Rohs Compliant: Yes |Kemet T521B156M020ATE090

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.