Yageo Group T520V107M010ATE018

Cap Tant Solid 100uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.018 Ohm 105°C T/R
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V107M010ATE018.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
-48.03%

CAD Models

Download Yageo Group T520V107M010ATE018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.713
$ 0.713
Stock
39,294
93,382
93,382
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
50 mΩ
50 mΩ
Leakage Current
100 µA
100 µA
100 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic10TPC100M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.08 Ohm 105°C T/R
Cap Tant Polymer 100uF 10VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 125C T/R
KYOCERA AVXTCJD107M010R0055
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.055 Ohm 125°C T/R
KYOCERA AVXTCJY107M010R0025
Cap Tant Polymer 100uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 25m Ohm 105°C T/R
Yageo GroupT494D107M010AT
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T520V107M010ATE018 provided by its distributors.

Cap Tant Solid 100uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.018 Ohm 105°C T/R
Avnet Japan
TANTALUM CAPACITOR, 100UF 10V 0.018 OHM 20%, 7343-20
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Tantalum, Polymer Tantalum, T520, 100 uF, 20%, 10 V, 7343, SMD, Polymer, Molded, Low Profile/ESR, NonCombustible, 18mOhms, 1.9mm
Tantalum Capacitor, 100Uf 10V 0.018 Ohm 20%, 7343-20, Full Reel; Rango De Producto:Serie T520; Capacidad:100Μf; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.018Ohm; Tensión Nominal:10V |Kemet T520V107M010ATE018
Capacitance uF = 100 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = V / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 18 / Leakage Current uA = 100 / Ripple Current A = 3.2 / Dissipation Factor % = 10 / Series = T520 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.8 / Packaging = Loose Pieces

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520V107M010ATE018.