Panasonic 10TPC100M

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPC100M.

IHS

Datasheet5 pages7 years ago
Datasheet2 pages23 years ago

Panasonic

Upverter

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-14.92%

CAD Models

Download Panasonic 10TPC100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 0.704
Stock
327,291
196
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
25 mΩ
Leakage Current
100 µA
100 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-09-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 100uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 105°C T/R
Cap Tant Organic 100uF 10VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.05 Ohm 105C T/R
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.08 Ohm 105°C T/R
KYOCERA AVXTCJD107M010R0045
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
KYOCERA AVXTCJD107M010R0055
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.055 Ohm 125°C T/R
KYOCERA AVXTCJY107M010R0025
Cap Tant Polymer 100uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 25m Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 10TPC100M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
Panasonic 10TPC100M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
100¦ÌF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 45 mOhm
Cap Tant Solid 100uF 10V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.045 Ohm 105°C Embossed T/R
Avnet Japan
Tantalum Capacitors - Polymer SMD 10volts 100uF ESR 45mohm
Tantalum Capacitors – Polymer; PANASONIC; 10TPC100M; 100 µF; 45 mOhm; 20 %; 10 V
Polymer Tantalum Cap 100uF 10V 45mR ESR 105C SMD 7343

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPC100M.